
C0805C822K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C822K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C822K5RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C822K5RACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥46.00000 | ¥46 |
10 | ¥21.50000 | ¥215 |
50 | ¥14.34000 | ¥717 |
100 | ¥12.41000 | ¥1,241 |
500 | ¥9.83000 | ¥4,915 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥8.99125 | ¥35,965 |
40,000 | ¥8.79975 | ¥351,990 |
48,000 | ¥8.70388 | ¥417,786 |
96,000 | ¥8.38094 | ¥804,570 |
100,000 | ¥8.36378 | ¥836,378 |
Unit Price without JCT: | ¥46.00000 |
---|---|
Unit Price with JCT: | ¥50.60000 |