CC0805CPNPO9BN2R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7,825
Unit Price: ¥28.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,110
Unit Price: ¥20.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,869
Unit Price: ¥35.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥1.54225
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,970
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.77125
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 14,820
Unit Price: ¥28.00000
Datasheet
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CPNPO9BN2R7

DigiKey Part Number
13-CC0805CPNPO9BN2R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805CPNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CPNPO9BN2R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥2.67700¥53,540
Manufacturers Standard Package
Unit Price without JCT:¥2.67700
Unit Price with JCT:¥2.94470