CC0201FRNPO8BN270 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.59680
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,429
Unit Price: ¥138.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.71510
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥0.67076
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥22.40313
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥174.37300
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥86.28847
Datasheet

Parametric Equivalent


Johanson Technology Inc.
In Stock: 0
Unit Price: ¥87.90440
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥5.65727
Datasheet
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO8BN270

DigiKey Part Number
13-CC0201FRNPO8BN270TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0201FRNPO8BN270
Description
CAP CER 27PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N270F250CTWalsin Technology Corporation01292-0201N270F250CTTR-ND¥0.59680Parametric Equivalent
CBR02C270F3GACKEMET4,429399-CBR02C270F3GACCT-ND¥138.00000Parametric Equivalent
GCM0335C1E270FA16DMurata Electronics0490-GCM0335C1E270FA16DTR-ND¥0.71510Parametric Equivalent
GCM0335C1E270FA16JMurata Electronics0490-GCM0335C1E270FA16JTR-ND¥0.67076Parametric Equivalent
KGM03ACG1E270FHKYOCERA AVX0478-KGM03ACG1E270FHTR-ND¥22.40313Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.28427¥19,264
Manufacturers Standard Package
Unit Price without JCT:¥1.28427
Unit Price with JCT:¥1.41270