
CBR02C270F3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C270F3GACTR-ND - Tape & Reel (TR) 399-CBR02C270F3GACCT-ND - Cut Tape (CT) 399-CBR02C270F3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C270F3GAC |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C270F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥138.00000 | ¥138 |
| 10 | ¥86.70000 | ¥867 |
| 50 | ¥66.64000 | ¥3,332 |
| 100 | ¥60.46000 | ¥6,046 |
| 500 | ¥50.01800 | ¥25,009 |
| 1,000 | ¥46.79500 | ¥46,795 |
| 2,500 | ¥43.39040 | ¥108,476 |
| 5,000 | ¥41.33800 | ¥206,690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥38.80200 | ¥582,030 |
| 30,000 | ¥37.56000 | ¥1,126,800 |
| Unit Price without JCT: | ¥138.00000 |
|---|---|
| Unit Price with JCT: | ¥151.80000 |

