Upgrade
Upgrade

RT0201FRE071KL | |
|---|---|
DigiKey Part Number | 13-RT0201FRE071KLTR-ND - Tape & Reel (TR) 13-RT0201FRE071KLCT-ND - Cut Tape (CT) 13-RT0201FRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201FRE071KL |
Description | RES SMD 1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201FRE071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0201BRE071KL | YAGEO | 7,760 | 13-RT0201BRE071KLCT-ND | ¥38.00000 | Upgrade |
| RT0201DRE071KL | YAGEO | 0 | RT0201DRE071KL-ND | ¥9.00930 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥16.00000 | ¥160 |
| 25 | ¥14.84000 | ¥371 |
| 50 | ¥14.00000 | ¥700 |
| 100 | ¥13.20000 | ¥1,320 |
| 250 | ¥12.25200 | ¥3,063 |
| 500 | ¥11.60000 | ¥5,800 |
| 1,000 | ¥11.00300 | ¥11,003 |
| 5,000 | ¥9.82960 | ¥49,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.96320 | ¥89,632 |
| 20,000 | ¥8.61090 | ¥172,218 |
| 30,000 | ¥8.42457 | ¥252,737 |
| 50,000 | ¥8.20914 | ¥410,457 |
| 70,000 | ¥8.07830 | ¥565,481 |
| 100,000 | ¥7.94876 | ¥794,876 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |


