
RT0201BRE071KL | |
|---|---|
DigiKey Part Number | 13-RT0201BRE071KLTR-ND - Tape & Reel (TR) 13-RT0201BRE071KLCT-ND - Cut Tape (CT) 13-RT0201BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRE071KL |
Description | RES SMD 1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRE071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.90000 | ¥319 |
| 25 | ¥29.60000 | ¥740 |
| 50 | ¥27.96000 | ¥1,398 |
| 100 | ¥26.41000 | ¥2,641 |
| 250 | ¥24.54400 | ¥6,136 |
| 500 | ¥23.26600 | ¥11,633 |
| 1,000 | ¥22.11100 | ¥22,111 |
| 5,000 | ¥19.86440 | ¥99,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥18.16290 | ¥181,629 |
| 20,000 | ¥17.49695 | ¥349,939 |
| 30,000 | ¥17.14577 | ¥514,373 |
| 50,000 | ¥16.74080 | ¥837,040 |
| 70,000 | ¥16.49544 | ¥1,154,681 |
| 100,000 | ¥16.39969 | ¥1,639,969 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

