Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RP470L-8/TR | |
|---|---|
DigiKey Part Number | 13-2RP470L-8/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RP470L-8/TR |
Description | GDT 470V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥76.53200 | ¥38,266 |
| Unit Price without JCT: | ¥76.53200 |
|---|---|
| Unit Price with JCT: | ¥84.18520 |




