B88069X6441T502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ¥197.95900
Datasheet

Parametric Equivalent


YAGEO
In Stock: 100
Unit Price: ¥158.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥76.53200
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 792
Unit Price: ¥522.00000
Datasheet
New at DigiKey
Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X6441T502

DigiKey Part Number
495-B88069X6441T502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X6441T502
Description
2 ELECT / 470V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X6441T502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥285.04200¥142,521
Manufacturers Standard Package
Unit Price without JCT:¥285.04200
Unit Price with JCT:¥313.54620