Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2RL230M-5 | |
|---|---|
DigiKey Part Number | 13-2RL230M-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RL230M-5 |
Description | GDT 230V 5KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥129.80500 | ¥103,844 |
| Unit Price without JCT: | ¥129.80500 |
|---|---|
| Unit Price with JCT: | ¥142.78550 |





