


GTCS26-231M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS26-231M-R05-2TR-ND - Tape & Reel (TR) GTCS26-231M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS26-231M-R05-2 |
Description | GDT 230V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥247.00000 | ¥247 |
| 5 | ¥204.60000 | ¥1,023 |
| 10 | ¥188.90000 | ¥1,889 |
| 50 | ¥156.78000 | ¥7,839 |
| 100 | ¥144.65000 | ¥14,465 |
| 250 | ¥129.99600 | ¥32,499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥102.85867 | ¥77,144 |
| 1,500 | ¥94.77533 | ¥142,163 |
| 2,250 | ¥90.32178 | ¥203,224 |
| 3,750 | ¥88.76053 | ¥332,852 |
| Unit Price without JCT: | ¥247.00000 |
|---|---|
| Unit Price with JCT: | ¥271.70000 |

