950000005010000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: ¥169.51000
New at DigiKey
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950000005010000

DigiKey Part Number
732-950000005010000-ND
Manufacturer
Manufacturer Product Number
950000005010000
Description
WSK-WPRO TERMINAL BLOCK WIRE PRO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
18 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Gray
Operating Temperature
-30°C ~ 160°C
Housing Material
Polycarbonate (PC)
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Tin Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥292.00000¥292
10¥287.80000¥2,878
100¥277.60000¥27,760
250¥270.73600¥67,684
500¥260.36600¥130,183
1,000¥253.66600¥253,666
Manufacturers Standard Package
Unit Price without JCT:¥292.00000
Unit Price with JCT:¥321.20000