
MVE265-5-V | |
|---|---|
DigiKey Part Number | 1920-MVE265-5-V-ND |
Manufacturer | |
Manufacturer Product Number | MVE265-5-V |
Description | PCB TERM BLK, 5.00MM, 5 POLE, FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Category | Wire Gauge 12-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 20 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥169.51000 | ¥16,951 |
| Unit Price without JCT: | ¥169.51000 |
|---|---|
| Unit Price with JCT: | ¥186.46100 |

