



885012209038 | |
|---|---|
DigiKey Part Number | 732-7735-2-ND - Tape & Reel (TR) 732-7735-1-ND - Cut Tape (CT) 732-7735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209038 |
Description | CAP CER 0.033UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209038 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC32X7R333K50NT | Cal-Chip Electronics, Inc. | 3,000 | 4713-GMC32X7R333K50NTCT-ND | ¥78.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥40.70000 | ¥407 |
| 50 | ¥30.14000 | ¥1,507 |
| 100 | ¥26.87000 | ¥2,687 |
| 500 | ¥21.36400 | ¥10,682 |
| 1,000 | ¥19.66300 | ¥19,663 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥17.56367 | ¥52,691 |
| 6,000 | ¥16.53717 | ¥99,223 |
| 9,000 | ¥16.02311 | ¥144,208 |
| 15,000 | ¥15.45313 | ¥231,797 |
| 21,000 | ¥15.12005 | ¥317,521 |
| 30,000 | ¥14.79967 | ¥443,990 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

