
GMC32X7R333K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R333K50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R333K50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R333K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R333K50NT |
Description | CAP1210 X7R .033UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥78.00000 | ¥78 |
| 10 | ¥46.90000 | ¥469 |
| 50 | ¥35.00000 | ¥1,750 |
| 100 | ¥31.34000 | ¥3,134 |
| 500 | ¥25.17800 | ¥12,589 |
| 1,000 | ¥23.27300 | ¥23,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥20.92000 | ¥62,760 |
| 6,000 | ¥19.76967 | ¥118,618 |
| 9,000 | ¥19.19333 | ¥172,740 |
| 15,000 | ¥18.55473 | ¥278,321 |
| 21,000 | ¥18.18133 | ¥381,808 |
| 30,000 | ¥17.82213 | ¥534,664 |
| Unit Price without JCT: | ¥78.00000 |
|---|---|
| Unit Price with JCT: | ¥85.80000 |

