


C3M0065100J | |
|---|---|
DigiKey Part Number | C3M0065100J-ND |
Manufacturer | |
Manufacturer Product Number | C3M0065100J |
Description | SICFET N-CH 1000V 35A D2PAK-7 |
Customer Reference | |
Detailed Description | N-Channel 1000 V 35A (Tc) 113.5W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0065100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 113.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,123.00000 | ¥4,123 |
| Unit Price without JCT: | ¥4,123.00000 |
|---|---|
| Unit Price with JCT: | ¥4,535.30000 |

