MKP1T041007H00JSSD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥876.76852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16
Unit Price: ¥1,579.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1,035.50000
Datasheet
Image for MKP1T041007H00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1T041007H00JSSD

DigiKey Part Number
1928-MKP1T041007H00JSSD-ND
Manufacturer
Manufacturer Product Number
MKP1T041007H00JSSD
Description
MKP 10 1.0 F 1600 VDC 24X45.5X41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.945" W (41.50mm x 24.00mm)
Height - Seated (Max)
1.791" (45.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
224¥854.10268¥191,319
Unit Price without JCT:¥854.10268
Unit Price with JCT:¥939.51295