
R76TW41004030J | |
|---|---|
DigiKey Part Number | 399-R76TW41004030J-ND |
Manufacturer | |
Manufacturer Product Number | R76TW41004030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TW41004030J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 650V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.2 mOhms | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.945" W (41.50mm x 24.00mm) | |
Height - Seated (Max) | 1.736" (44.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,629.00000 | ¥1,629 |
| 10 | ¥1,233.30000 | ¥12,333 |
| 72 | ¥1,048.40278 | ¥75,485 |
| 144 | ¥1,004.27083 | ¥144,615 |
| 504 | ¥943.31151 | ¥475,429 |
| 1,008 | ¥917.71429 | ¥925,056 |
| Unit Price without JCT: | ¥1,629.00000 |
|---|---|
| Unit Price with JCT: | ¥1,791.90000 |

