35250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 8
Unit Price: ¥107.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35250

DigiKey Part Number
35250W-ND
Manufacturer
Manufacturer Product Number
35250
Description
HEX KEY L-SHAPE 5MM 6.22"
Customer Reference
Detailed Description
Hex Key L-Key 5mm 6.22" (158.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
L-Key
Tip Type
Hex
Size
5mm
Length - Overall
6.22" (158.0mm)
Features
Chamfered End, Black Finish
Weight
0.07 lb (31.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes