

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 3.07" (78.0mm) | |
Features | Chamfered End, Black Finish | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥107.00000 | ¥107 |
25 | ¥105.60000 | ¥2,640 |
Unit Price without JCT: | ¥107.00000 |
---|---|
Unit Price with JCT: | ¥117.70000 |