
7760056345 | |
|---|---|
DigiKey Part Number | 281-7760056345-ND |
Manufacturer | |
Manufacturer Product Number | 7760056345 |
Description | DRI424730LT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 4.9 mA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Test Button |
Packaging Box | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency cURus |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 23.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,721.00000 | ¥1,721 |
| 5 | ¥1,513.40000 | ¥7,567 |
| 10 | ¥1,428.40000 | ¥14,284 |
| Unit Price without JCT: | ¥1,721.00000 |
|---|---|
| Unit Price with JCT: | ¥1,893.10000 |


