Socketable Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,696 In Stock | 1 : ¥922.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Nom | - | 22.1 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, VDE | General Purpose | - | - | |||
2,103 In Stock | 1 : ¥994.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
2,045 In Stock | 1 : ¥994.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
462 In Stock | 1 : ¥994.00000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 55 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 8.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
366 In Stock 2,820 Factory | 1 : ¥1,072.00000 - | - | Active | Socketable | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 250VDC - Max | - | 42 mA | Non Latching | Diode, Lighted Indicator, Mechanical Indicator, Test Button | Plug In | - | - | - | - | 13 ms | 14 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cULus, EAC, UL, VDE | General Purpose | - | - | |||
125 In Stock | 1 : ¥1,211.00000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 27 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
3,110 In Stock 9,237 Factory | 1 : ¥1,337.00000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 43.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.8 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
190 In Stock | 1 : ¥1,385.00000 Box | Box | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 400VAC - Max | 4000VA | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 2.4 VDC | 12 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CCC, CSA, cURus, EAC, ENEC, RINA | General Purpose | - | - | |||
656 In Stock 23,588 Factory | 1 : ¥1,390.00000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 21.6 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
4,137 In Stock 6,636 Factory | 1 : ¥1,441.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 21.6 mA | Non Latching | - | Plug In | - | - | 16.8 VDC | 3.6 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
167 In Stock | 1 : ¥1,450.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
1,081 In Stock | 1 : ¥1,570.00000 Bulk | Bulk | Active | Socketable | 120VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 8.4 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 96 VAC | 24 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
342 In Stock 168 Factory | 1 : ¥1,583.00000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 36.9 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
302 In Stock 1,852 Factory | 1 : ¥1,609.00000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 43.2 mA | Non Latching | - | Plug In | - | - | 8.4 VDC | 1.8 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
1,655 In Stock | 1 : ¥1,705.00000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 12 A | 250VAC - Nom | - | 25.7 mA | Non Latching | Diode, Lighted Indicator | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, CSA, cURus, VDE | General Purpose | - | - | |||
533 In Stock | 1 : ¥1,736.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 8 A | 440VAC - Max | 3520VA | 20 mA | Non Latching | Lighted Indicator, Mechanical Indicator, Test Button | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 17.5 VDC | 4.8 VDC | 10 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
3,731 In Stock | 1 : ¥1,745.00000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC, 30VDC - Max | 2500VA, 300W | 44.7 mA | Non Latching | Lighted Indicator, Mechanical Indicator | Plug In | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -55°C ~ 60°C | Silver (Ag), Gold (Au) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
294 In Stock | 1 : ¥1,784.00000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 32 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
106 In Stock | 1 : ¥1,784.00000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 64 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
128 In Stock | 1 : ¥1,822.00000 Bulk | Bulk | Active | Socketable | 24VDC | 4PDT (4 Form C) | 7 A | 250VAC - Max | 1750VA | 40 mA | Non Latching | Mechanical Indicator, Test Button | Plug In | - | - | 19.2 VDC | 4.8 VDC | 9 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | General Purpose | - | - | |||
177 In Stock | 1 : ¥1,823.00000 Bulk | Bulk | Active | Socketable | 24VDC | SPST-NO (1 Form A) | 70 A | - | - | 83.3 mA | Non Latching | Resistor | Plug In | - | - | 16 VDC | 4 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
6,546 In Stock 5,018 Factory | 1 : ¥1,831.00000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
307 In Stock | 1 : ¥1,851.00000 Bulk | Bulk | Active | Socketable | 230VAC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 5 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 184 VAC | 46 VAC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - | |||
1,013 In Stock | 1 : ¥1,898.00000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 37 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
526 In Stock | 1 : ¥1,898.00000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 75 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - |