
1106010000 | |
---|---|
DigiKey Part Number | 281-1106010000-ND |
Manufacturer | |
Manufacturer Product Number | 1106010000 |
Description | IE-C5ES8UG0010P41P41-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥12,638.00000 | ¥12,638 |
Unit Price without JCT: | ¥12,638.00000 |
---|---|
Unit Price with JCT: | ¥13,901.80000 |