
1166000010 | |
---|---|
DigiKey Part Number | 1166000010-ND |
Manufacturer | |
Manufacturer Product Number | 1166000010 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,982.00000 | ¥1,982 |
10 | ¥1,683.70000 | ¥16,837 |
25 | ¥1,578.32000 | ¥39,458 |
50 | ¥1,503.00000 | ¥75,150 |
100 | ¥1,431.26000 | ¥143,126 |
250 | ¥1,341.69600 | ¥335,424 |
500 | ¥1,277.71800 | ¥638,859 |
1,000 | ¥1,216.81100 | ¥1,216,811 |
Unit Price without JCT: | ¥1,982.00000 |
---|---|
Unit Price with JCT: | ¥2,180.20000 |