MFR Recommended



NXPLQSC30650W6Q | |
|---|---|
DigiKey Part Number | NXPLQSC30650W6Q-ND |
Manufacturer | |
Manufacturer Product Number | NXPLQSC30650W6Q |
Description | DIODE ARRAY SIC 650V 30A TO247-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.95 V @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 650 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |


