WNSC5D30650CW6Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 2,216
Unit Price: ¥1,349.00000
Datasheet
Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3
WNSC6D20650CW6Q

WNSC5D30650CW6Q

DigiKey Part Number
1740-WNSC5D30650CW6Q-ND
Manufacturer
Manufacturer Product Number
WNSC5D30650CW6Q
Description
DIODE ARRAY SIC 650V 30A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 650 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 15 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.