


RCJ-2122 | |
|---|---|
DigiKey Part Number | 102-5863-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-2122 |
Description | RCA JACK 2P 1 X 2 HORIZ TH RD/RD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-2122 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Box | Insulation Color Red, Red |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 24VDC |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Mono | Contact Material - Plating Nickel, Tin |
Industry Recognized Mating Diameter | Body Material Bronze |
Actual Diameter 0.138" (3.50mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 2 Sets of 2 Conductors, 4 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ-2112 | Same Sky (Formerly CUI Devices) | 212 | 102-5862-ND | ¥3,106.00000 | Parametric Equivalent |
| RCJ-2121 | Same Sky (Formerly CUI Devices) | 64 | CP-1430-ND | ¥3,949.00000 | Parametric Equivalent |
| RCJ-2123 | Same Sky (Formerly CUI Devices) | 7,299 | CP-1432-ND | ¥3,949.00000 | Parametric Equivalent |
| RCJ-2122 | WEC | 324 | 2266-RCJ-2122-2223-ND | ¥1,440.96000 | Parametric Equivalent |
| RCJ-2134 | WEC | 1,897 | 2266-RCJ-2134-ND | ¥1,951.30909 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | ¥215.42857 | ¥72,384 |
| Unit Price without JCT: | ¥215.42857 |
|---|---|
| Unit Price with JCT: | ¥236.97143 |






