1.07 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 1K07 B 15PPM TA

DigiKey Part Number
2266-MRA02071K07B15PPMTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRA0207 1K07 B 15PPM TA
Description
RES 1.07K OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
1.07 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRA0207 1K07 B 15PPM TAWEC5002266-MRA02071K07B15PPMTATR-ND¥85.46667Parametric Equivalent
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
150¥85.46667¥12,820
Unit Price without JCT:¥85.46667
Unit Price with JCT:¥94.01334