



KR-5R5H334-R | |
|---|---|
DigiKey Part Number | 283-KR-5R5H334-R-ND |
Manufacturer | |
Manufacturer Product Number | KR-5R5H334-R |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥690.00000 | ¥690 |
| 10 | ¥491.00000 | ¥4,910 |
| 50 | ¥411.46000 | ¥20,573 |
| 100 | ¥386.86000 | ¥38,686 |
| 500 | ¥345.25600 | ¥172,628 |
| 1,000 | ¥332.37200 | ¥332,372 |
| 2,500 | ¥318.76160 | ¥796,904 |
| 5,000 | ¥310.55100 | ¥1,552,755 |
| Unit Price without JCT: | ¥690.00000 |
|---|---|
| Unit Price with JCT: | ¥759.00000 |








