
CC50LA220 | |
|---|---|
DigiKey Part Number | CC50LA220-ND |
Manufacturer | |
Manufacturer Product Number | CC50LA220 |
Description | RLY CONT 3P 220V50/60HZ 2NO/2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Box Lug |
Packaging Box | Operating Temperature -5°C ~ 60°C |
Part Status Active | Must Operate Voltage 187 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 66 VAC |
Coil Voltage 220VAC | Operate Time 65 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 19 ms |
Contact Rating (Current) 50 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC50LA220 | WEC | 2 | 2266-CC50LA220-1864-ND | ¥21,751.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥27,470.40000 | ¥137,352 |
| Unit Price without JCT: | ¥27,470.40000 |
|---|---|
| Unit Price with JCT: | ¥30,217.44000 |








