

BK1/S500-32-R | |
---|---|
DigiKey Part Number | 283-BK1/S500-32-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-32-R |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.7E-5 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 40 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,075.00000 | ¥1,075 |
5 | ¥891.40000 | ¥4,457 |
10 | ¥822.50000 | ¥8,225 |
50 | ¥682.16000 | ¥34,108 |
100 | ¥629.11000 | ¥62,911 |
250 | ¥564.92000 | ¥141,230 |
500 | ¥520.47200 | ¥260,236 |
1,000 | ¥479.23100 | ¥479,231 |
Unit Price without JCT: | ¥1,075.00000 |
---|---|
Unit Price with JCT: | ¥1,182.50000 |