Parametric Equivalent

2-330311-2 | |
|---|---|
DigiKey Part Number | A24699-ND |
Manufacturer | |
Manufacturer Product Number | 2-330311-2 |
Description | CONN MINI COAX PLUG STR 50 OHM |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-330311-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-161, 178, 178A, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | - | |
Body Finish | Silver | |
Center Contact Plating | - | |
Dielectric Material | Fluoropolymer (FP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |












