Parametric Equivalent

10135175-04110LF | |
|---|---|
DigiKey Part Number | 609-5241-ND |
Manufacturer | |
Manufacturer Product Number | 10135175-04110LF |
Description | CONN PLUG HSG 4POS 1.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10135175-04110LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10135175-04110LF | WEC | 8,868 | 2266-10135175-04110LF-ND | ¥280.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥34.03815 | ¥680,763 |
| Unit Price without JCT: | ¥34.03815 |
|---|---|
| Unit Price with JCT: | ¥37.44197 |





