Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X6191FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X6191FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X6191FTL |
Description | RES 6.19K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X6191FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-076K19L | YAGEO | 2,575 | 13-AC0603FR-076K19LCT-ND | ¥17.00000 | Parametric Equivalent |
| AF0603FR-076K19L | YAGEO | 5,000 | 13-AF0603FR-076K19LCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS06F6191CT | Cal-Chip Electronics, Inc. | 4,950 | 4713-CAS06F6191CT-ND | ¥25.00000 | Parametric Equivalent |
| CRCW06036K19FKEAC | Vishay Dale | 48,880 | 541-5534-1-ND | ¥17.00000 | Parametric Equivalent |
| CRCW06036K19FKEBC | Vishay Dale | 0 | CRCW06036K19FKEBC-ND | ¥0.69477 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.73760 | ¥3,688 |
| Unit Price without JCT: | ¥0.73760 |
|---|---|
| Unit Price with JCT: | ¥0.81136 |









