
RC0603FR-106K19L | |
|---|---|
DigiKey Part Number | 2266-RC0603FR-106K19LTR-ND - Tape & Reel (TR) |
Manufacturer | Yageo America |
Manufacturer Product Number | RC0603FR-106K19L |
Description | Fixed Resistor, Metal Glaze/thic |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-106K19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Tape & Reel (TR): | 300000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ¥0.31655 | ¥12,662 |
| Unit Price without JCT: | ¥0.31655 |
|---|---|
| Unit Price with JCT: | ¥0.34821 |

