33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X33R0FTL

DigiKey Part Number
1292-WR12X33R0FTLTR-ND - Tape & Reel (TR)
1292-WR12X33R0FTLCT-ND - Cut Tape (CT)
1292-WR12X33R0FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR12X33R0FTL
Description
RES 33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X33R0FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0733RLYAGEO29,875YAG3868CT-ND¥18.00000Parametric Equivalent
AC1206FR-1033RLYAGEO8,85013-AC1206FR-1033RLCT-ND¥18.00000Parametric Equivalent
RC1206FR-1033RLYAGEO6,02713-RC1206FR-1033RLCT-ND¥17.00000Parametric Equivalent
RC1206FR-1333RLYAGEO3,06013-RC1206FR-1333RLCT-ND¥17.00000Parametric Equivalent
In-Stock: 6,698
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.00000¥50
25¥3.72000¥93
50¥3.02000¥151
100¥2.48000¥248
250¥1.93600¥484
500¥1.62600¥813
1,000¥1.38300¥1,383
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.97580¥4,879
10,000¥0.86800¥8,680
15,000¥0.81567¥12,235
25,000¥0.75900¥18,975
35,000¥0.72660¥25,431
50,000¥0.69606¥34,803
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000