33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1033RL

DigiKey Part Number
13-RC1206FR-1033RLTR-ND - Tape & Reel (TR)
13-RC1206FR-1033RLCT-ND - Cut Tape (CT)
13-RC1206FR-1033RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1033RL
Description
RES 33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1033RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0733RLYAGEO28,675YAG3868CT-ND¥18.00000Parametric Equivalent
AC1206FR-1033RLYAGEO8,85013-AC1206FR-1033RLCT-ND¥18.00000Parametric Equivalent
RC1206FR-1333RLYAGEO3,06013-RC1206FR-1333RLCT-ND¥17.00000Parametric Equivalent
WR12X33R0FTLWalsin Technology Corporation6,6981292-WR12X33R0FTLCT-ND¥17.00000Direct
In-Stock: 6,027
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.30000¥73
25¥5.52000¥138
50¥4.52000¥226
100¥3.74000¥374
250¥2.98400¥746
500¥2.55000¥1,275
1,000¥2.20900¥2,209
5,000¥1.66720¥8,336
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.42500¥14,250
20,000¥1.30770¥26,154
30,000¥1.25060¥37,518
50,000¥1.18876¥59,438
70,000¥1.15340¥80,738
100,000¥1.11992¥111,992
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000