
WR04X1821FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1821FTLTR-ND - Tape & Reel (TR) 1292-WR04X1821FTLCT-ND - Cut Tape (CT) 1292-WR04X1821FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1821FTL |
Description | RES 1.82K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1821FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-071K82L | YAGEO | 4,558 | 13-AC0402FR-071K82LCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS04F1821CT | Cal-Chip Electronics, Inc. | 30,000 | 4713-CAS04F1821CT-ND | ¥27.00000 | Parametric Equivalent |
| CRCW04021K82FKED | Vishay Dale | 75,796 | 541-1.82KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW04021K82FKTD | Vishay Dale | 10,025 | 541-CRCW04021K82FKTDCT-ND | ¥30.00000 | Parametric Equivalent |
| RC0402FR-131K82L | YAGEO | 85,275 | 13-RC0402FR-131K82LCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.30000 | ¥23 |
| 25 | ¥1.60000 | ¥40 |
| 50 | ¥1.22000 | ¥61 |
| 100 | ¥0.96000 | ¥96 |
| 250 | ¥0.71200 | ¥178 |
| 500 | ¥0.57800 | ¥289 |
| 1,000 | ¥0.47200 | ¥472 |
| 5,000 | ¥0.31040 | ¥1,552 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.26460 | ¥2,646 |
| 20,000 | ¥0.22850 | ¥4,570 |
| 30,000 | ¥0.21100 | ¥6,330 |
| 50,000 | ¥0.19208 | ¥9,604 |
| 70,000 | ¥0.18133 | ¥12,693 |
| 100,000 | ¥0.17115 | ¥17,115 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

