
CAS04F1821CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1821CTTR-ND - Tape & Reel (TR) 4713-CAS04F1821CT-ND - Cut Tape (CT) 4713-CAS04F1821CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1821CT |
Description | ANTISULF RES0402 1% 1.82K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥12.80000 | ¥128 |
| 25 | ¥9.92000 | ¥248 |
| 50 | ¥8.30000 | ¥415 |
| 100 | ¥7.08000 | ¥708 |
| 250 | ¥5.82400 | ¥1,456 |
| 500 | ¥5.10800 | ¥2,554 |
| 1,000 | ¥4.54000 | ¥4,540 |
| 5,000 | ¥3.63440 | ¥18,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.37140 | ¥33,714 |
| 20,000 | ¥3.16225 | ¥63,245 |
| 30,000 | ¥3.06030 | ¥91,809 |
| 50,000 | ¥2.94986 | ¥147,493 |
| 70,000 | ¥2.88661 | ¥202,063 |
| 100,000 | ¥2.82682 | ¥282,682 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

