1206N1R2C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥22.91450
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,990
Unit Price: ¥47.00000
Datasheet
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N1R2C500CT

DigiKey Part Number
1292-1206N1R2C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N1R2C500CT
Description
CAP CER 1.2PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N1R2C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±0.25pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C129C5GACTUKEMET0399-C1206C129C5GACTUTR-ND¥22.91450Parametric Equivalent
GMC31CG1R2C50NTCal-Chip Electronics, Inc.3,9904713-GMC31CG1R2C50NTCT-ND¥47.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥3.22575¥12,903
Manufacturers Standard Package
Unit Price without JCT:¥3.22575
Unit Price with JCT:¥3.54833