1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG1R2C50NT

DigiKey Part Number
4713-GMC31CG1R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG1R2C50NTCT-ND - Cut Tape (CT)
4713-GMC31CG1R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG1R2C50NT
Description
CAP1206 COG 1.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥27.40000¥274
50¥19.88000¥994
100¥17.58000¥1,758
500¥13.71000¥6,855
1,000¥12.51500¥12,515
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.72550¥42,902
8,000¥10.06125¥80,490
12,000¥9.72850¥116,742
20,000¥9.35990¥187,198
28,000¥9.14436¥256,042
40,000¥8.93710¥357,484
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000