Parametric Equivalent
Parametric Equivalent

0805N220G250CT | |
|---|---|
DigiKey Part Number | 1292-0805N220G250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N220G250CT |
Description | CAP CER 22PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N220G250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A220GXXCW1BC | Vishay Vitramon | 0 | VJ0805A220GXXCW1BC-ND | ¥8.72725 | Parametric Equivalent |
| VJ0805A220GXXPW1BC | Vishay Vitramon | 12,882 | 720-VJ0805A220GXXPW1BCCT-ND | ¥37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.97550 | ¥7,902 |
| Unit Price without JCT: | ¥1.97550 |
|---|---|
| Unit Price with JCT: | ¥2.17305 |


