22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A220GXXPW1BC

DigiKey Part Number
720-VJ0805A220GXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A220GXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A220GXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A220GXXPW1BC
Description
CAP CER 22PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A220GXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A220FXACW1BCVishay Vitramon1,321720-VJ0805A220FXACW1BCCT-ND¥60.00000Upgrade
VJ0805A220FXBPW1BCVishay Vitramon29,002720-VJ0805A220FXBPW1BCCT-ND¥70.00000Upgrade
VJ0805A220GXACW1BCVishay Vitramon60720-1710-1-ND¥37.00000Upgrade
VJ0805A220GXAPW1BCVishay Vitramon9,768720-VJ0805A220GXAPW1BCCT-ND¥37.00000Upgrade
In-Stock: 12,882
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥21.40000¥214
50¥15.36000¥768
100¥13.48000¥1,348
500¥10.34400¥5,172
1,000¥9.37500¥9,375
2,500¥8.35440¥20,886
5,000¥7.74020¥38,701
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥6.98247¥104,737
30,000¥6.61163¥198,349
45,000¥6.42591¥289,166
75,000¥6.22007¥466,505
105,000¥6.09970¥640,468
150,000¥5.98395¥897,592
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000