Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B561K500CT | |
|---|---|
DigiKey Part Number | 1292-0805B561K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B561K500CT |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B561K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C561K5RACAUTO | KEMET | 0 | 399-C0805C561K5RACAUTOTR-ND | ¥11.01850 | Parametric Equivalent |
| C0805C561K5RACTU | KEMET | 22,445 | 399-C0805C561K5RACTUCT-ND | ¥45.00000 | Parametric Equivalent |
| C0805C561K5RALTU | KEMET | 0 | 399-C0805C561K5RALTUTR-ND | ¥11.33750 | Parametric Equivalent |
| CML0805X7R561KT50V | Stackpole Electronics Inc | 0 | 738-CML0805X7R561KT50V-ND | ¥3.02950 | Parametric Equivalent |
| VJ0805Y561KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y561KXAPW1BC-ND | ¥9.58547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.67050 | ¥6,682 |
| Unit Price without JCT: | ¥1.67050 |
|---|---|
| Unit Price with JCT: | ¥1.83755 |




