Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R561KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R561KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0805X7R561KT50V |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B561K500CT | Walsin Technology Corporation | 0 | 1292-0805B561K500CTTR-ND | ¥1.67050 | Parametric Equivalent |
| C0805C561K5RACAUTO | KEMET | 0 | 399-C0805C561K5RACAUTOTR-ND | ¥11.01850 | Parametric Equivalent |
| C0805C561K5RACTU | KEMET | 22,445 | 399-C0805C561K5RACTUCT-ND | ¥45.00000 | Parametric Equivalent |
| C0805C561K5RALTU | KEMET | 0 | 399-C0805C561K5RALTUTR-ND | ¥11.33750 | Parametric Equivalent |
| VJ0805Y561KXAPW1BC | Vishay Vitramon | 0 | VJ0805Y561KXAPW1BC-ND | ¥9.58547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.02950 | ¥12,118 |
| Unit Price without JCT: | ¥3.02950 |
|---|---|
| Unit Price with JCT: | ¥3.33245 |




