Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N330J160CT | |
|---|---|
DigiKey Part Number | 1292-0603N330J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N330J160CT |
Description | CAP CER 33PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N330J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012006020 | Würth Elektronik | 10,956 | 732-7763-1-ND | ¥17.00000 | Parametric Equivalent |
| C0603C330J4GACTU | KEMET | 12,881 | 399-C0603C330J4GACTUCT-ND | ¥40.00000 | Parametric Equivalent |
| VJ0603A330JXJCW1BC | Vishay Vitramon | 0 | VJ0603A330JXJCW1BC-ND | ¥2.96675 | Parametric Equivalent |
| VJ0603A330JXJPW1BC | Vishay Vitramon | 0 | VJ0603A330JXJPW1BC-ND | ¥2.52513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.88325 | ¥3,533 |
| Unit Price without JCT: | ¥0.88325 |
|---|---|
| Unit Price with JCT: | ¥0.97158 |




