Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A330JXJPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A330JXJPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A330JXJPW1BC |
Description | CAP CER 33PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330JXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A330FXAAC | Vishay Vitramon | 0 | VJ0603A330FXAAC-ND | ¥25.26850 | Upgrade |
| VJ0603A330FXAAP | Vishay Vitramon | 0 | VJ0603A330FXAAP-ND | ¥65.96020 | Upgrade |
| VJ0603A330FXACW1BC | Vishay Vitramon | 3,296 | 720-VJ0603A330FXACW1BCCT-ND | ¥28.00000 | Upgrade |
| VJ0603A330FXAPW1BC | Vishay Vitramon | 0 | VJ0603A330FXAPW1BC-ND | ¥6.65000 | Upgrade |
| VJ0603A330FXBAC | Vishay Vitramon | 0 | VJ0603A330FXBAC-ND | ¥66.67200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.52513 | ¥37,877 |
| Unit Price without JCT: | ¥2.52513 |
|---|---|
| Unit Price with JCT: | ¥2.77764 |


