Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N0R5D500CT | |
|---|---|
DigiKey Part Number | 1292-0603N0R5D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N0R5D500CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N0R5D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N0R5D500CT | Walsin Technology Corporation | 0 | 1292-HH18N0R5D500CTTR-ND | ¥1.15825 | Parametric Equivalent |
| C0603C508D5GACTU | KEMET | 3,265 | 399-C0603C508D5GACTUCT-ND | ¥45.00000 | Parametric Equivalent |
| VJ0603A0R5DXACW1BC | Vishay Vitramon | 0 | VJ0603A0R5DXACW1BC-ND | ¥4.19325 | Parametric Equivalent |
| VJ0603A0R5DXAPW1BC | Vishay Vitramon | 0 | VJ0603A0R5DXAPW1BC-ND | ¥3.61720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.80600 | ¥3,224 |
| Unit Price without JCT: | ¥0.80600 |
|---|---|
| Unit Price with JCT: | ¥0.88660 |




