0.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C508D5GACTU

DigiKey Part Number
399-C0603C508D5GACTUTR-ND - Tape & Reel (TR)
399-C0603C508D5GACTUCT-ND - Cut Tape (CT)
399-C0603C508D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C508D5GACTU
Description
CAP CER 0.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C508D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,265
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥26.60000¥266
50¥19.18000¥959
100¥16.93000¥1,693
500¥13.13800¥6,569
1,000¥11.97000¥11,970
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.22000¥40,880
8,000¥9.57063¥76,565
12,000¥9.24550¥110,946
20,000¥8.88520¥177,704
28,000¥8.67454¥242,887
40,000¥8.47198¥338,879
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000