Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B822M160CT | |
|---|---|
DigiKey Part Number | 1292-0603B822M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B822M160CT |
Description | CAP CER 8200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B822M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C822M4RACTU | KEMET | 0 | 399-C0603C822M4RACTUTR-ND | ¥8.18250 | Parametric Equivalent |
| VJ0603Y822MXJCW1BC | Vishay Vitramon | 0 | VJ0603Y822MXJCW1BC-ND | ¥5.39850 | Parametric Equivalent |
| VJ0603Y822MXJPW1BC | Vishay Vitramon | 0 | VJ0603Y822MXJPW1BC-ND | ¥4.70053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.75400 | ¥3,016 |
| Unit Price without JCT: | ¥0.75400 |
|---|---|
| Unit Price with JCT: | ¥0.82940 |



