VJ0603Y822MXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥7.00913
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.86480
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,980
Unit Price: ¥42.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥7.82967
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.98138
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.75570
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥11.70825
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥10.46607
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥11.90613
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥11.69410
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥13.98750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.57293
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.98138
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥12.75570
Datasheet
8200 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y822MXJCW1BC

DigiKey Part Number
VJ0603Y822MXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y822MXJCW1BC
Description
CAP CER 8200PF 16V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y822MXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (66)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y822JXAACVishay Vitramon0VJ0603Y822JXAAC-ND¥7.00913Upgrade
VJ0603Y822JXAAPVishay Vitramon0VJ0603Y822JXAAP-ND¥6.86480Upgrade
VJ0603Y822JXACW1BCVishay Vitramon1,980720-VJ0603Y822JXACW1BCCT-ND¥42.00000Upgrade
VJ0603Y822JXAPW1BCVishay Vitramon0VJ0603Y822JXAPW1BC-ND¥7.82967Upgrade
VJ0603Y822JXBACVishay Vitramon0VJ0603Y822JXBAC-ND¥12.98138Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.39850¥21,594
Manufacturers Standard Package
Unit Price without JCT:¥5.39850
Unit Price with JCT:¥5.93835